NCB-H0805PY100TR600QYF vs MFBM1V3216-000-R feature comparison

NCB-H0805PY100TR600QYF NIC Components Corp

Buy Now Datasheet

MFBM1V3216-000-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 20 Weeks 12 Weeks
Additional Feature TS 16949
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 10 OHM Ω 0 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 6 A 6 A
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Eaton

Compare NCB-H0805PY100TR600QYF with alternatives

Compare MFBM1V3216-000-R with alternatives