NCB-GH0603D471TR050F vs GZ1608D241CTF feature comparison

NCB-GH0603D471TR050F NIC Components Corp

Buy Now Datasheet

GZ1608D241CTF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 20 Weeks
DC Resistance-Max 0.32 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 470 OHM Ω 240 OHM Ω
Packing Method TAPE AND REEL TR
Rated Current 0.5 A 0.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Samacsys Manufacturer SUNLORD

Compare NCB-GH0603D471TR050F with alternatives

Compare GZ1608D241CTF with alternatives