NCAA2000BJNAHWS vs NCAA2000BJNAHWS feature comparison

NCAA2000BJNAHWS Vishay Intertechnologies

Buy Now Datasheet

NCAA2000BJNAHWS Vishay Electro-Films

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP , 0202
Reach Compliance Code unknown unknown
Factory Lead Time 10 Weeks
Capacitance 0.00002 µF 0.00002 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material SILICON NITRIDE SILICON NITRIDE
Height 0.25 mm 0.25 mm
Length 0.508 mm 0.508 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK WAFFLE PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 105 V 105 V
Size Code 0202 0202
Surface Mount YES YES
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.508 mm 0.508 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.25.00.45