NC7WZ38L8X
vs
74AHCT3G04DC,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
MICROPAK MLP
|
SSOP
|
Package Description |
1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8
|
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE
|
SOT765-1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
AHCT/VHCT/VT
|
JESD-30 Code |
S-XQCC-N8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
1.6 mm
|
2.3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
INVERTER
|
Max I(ol) |
0.024 A
|
0.008 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
3
|
Number of Inputs |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
VSSOP
|
Package Equivalence Code |
LCC8,.06SQ,20
|
TSSOP8,.12,20
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
4.5 ns
|
10 ns
|
Propagation Delay (tpd) |
9.6 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
0.55 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
2 mm
|
Base Number Matches |
3
|
2
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare NC7WZ38L8X with alternatives
Compare 74AHCT3G04DC,125 with alternatives
-
74AHCT3G04DC,125 vs 74HCT3G34DC,125
-
74AHCT3G04DC,125 vs 74HC2G08DC,125
-
74AHCT3G04DC,125 vs 74AHCT2G00DC,125
-
74AHCT3G04DC,125 vs 74LVC3G07GT,115
-
74AHCT3G04DC,125 vs 74LVC3G06GT
-
74AHCT3G04DC,125 vs 74LVC2G08GD
-
74AHCT3G04DC,125 vs 74HCT3G04GD
-
74AHCT3G04DC,125 vs 74HC3G34DP
-
74AHCT3G04DC,125 vs NC7WP02K8X