NC7WZ17P6
vs
74LVC2G17GW,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-70
|
TSSOP
|
Package Description |
1.25 MM, EIAJ, SC-88, SC-70, 6 PIN
|
PLASTIC, SC-88, SOT-363, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
6LD,SC70,EIAJ SC-88,1.25MM WIDE
|
SOT363
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUFFER
|
BUFFER
|
Max I(ol) |
0.024 A
|
0.024 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP6,.08
|
TSSOP6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
7.3 ns
|
7.1 ns
|
Propagation Delay (tpd) |
15.8 ns
|
13.1 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
YES
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
5
|
1
|
|
|
|
Compare NC7WZ17P6 with alternatives
Compare 74LVC2G17GW,125 with alternatives
-
74LVC2G17GW,125 vs 74LVC2G17GW
-
74LVC2G17GW,125 vs SN74LVC2G17DBVTE4
-
74LVC2G17GW,125 vs SN74LVC2G07DBVRE4
-
74LVC2G17GW,125 vs 74LVC2G17GV,125
-
74LVC2G17GW,125 vs 74LVC2G07GW,125
-
74LVC2G17GW,125 vs SN74LVC2G17DRYR
-
74LVC2G17GW,125 vs SN74LVC2G17DBVRE4
-
74LVC2G17GW,125 vs SN74LVC2G17DBVTG4
-
74LVC2G17GW,125 vs SN74LVC2G17YZPR