NC7WZ04P6_NL
vs
74LVC2G06GN,132
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SON
|
Package Description |
TSSOP,
|
0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N6
|
JESD-609 Code |
e3
|
e3
|
Length |
2 mm
|
1 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
2
|
2
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
11 ns
|
8.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
0.35 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
0.9 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT1115
|
Factory Lead Time |
|
4 Weeks
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.024 A
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
SOLCC6,.04,12
|
Peak Reflow Temperature (Cel) |
|
260
|
Schmitt Trigger |
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare NC7WZ04P6_NL with alternatives