NC7WZ04L6X vs NC7SZ11L6X feature comparison

NC7WZ04L6X Fairchild Semiconductor Corporation

Buy Now Datasheet

NC7SZ11L6X Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code MICROPAK MLP SOIC
Package Description 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 VSON,
Pin Count 6 6
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-XDSO-N6
JESD-609 Code e4 e4
Length 1.45 mm 1.45 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER AND GATE
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 2 1
Number of Inputs 1 3
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSON VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 11 ns 19 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger NO
Seated Height-Max 0.55 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 3 3

Compare NC7WZ04L6X with alternatives