NC7WZ00L8X vs 74HCT2G32DP,125 feature comparison

NC7WZ00L8X Fairchild Semiconductor Corporation

Buy Now Datasheet

74HCT2G32DP,125 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code MICROPAK MLP TSSOP
Package Description 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 3 MM, PLASTIC, SOT505-2, TSSOP-8
Pin Count 8 8
Manufacturer Package Code 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE SOT505-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z HCT
JESD-30 Code S-XQCC-N8 S-PDSO-G8
JESD-609 Code e4 e4
Length 1.6 mm 3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE OR GATE
Max I(ol) 0.024 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Inputs 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VQCCN TSSOP
Package Equivalence Code LCC8,.06SQ,20 TSSOP8,.16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 4.9 ns 36 ns
Propagation Delay (tpd) 9.8 ns 36 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.55 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 3 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks

Compare NC7WZ00L8X with alternatives

Compare 74HCT2G32DP,125 with alternatives