NC7WP02K8X
vs
74AHCT3G14GD,125
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
VSOP
|
SON
|
Package Description |
3.10 MM, MO-187CA, US-8
|
3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
8LD, US8, JEDEC MO-187, 2.3MM WIDE
|
SOT996-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
P
|
AHCT/VHCT/VT
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
e4
|
Length |
2.3 mm
|
3 mm
|
Load Capacitance (CL) |
30 pF
|
50 pF
|
Logic IC Type |
NOR GATE
|
INVERTER
|
Max I(ol) |
0.0005 A
|
0.008 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
3
|
Number of Inputs |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSON
|
Package Equivalence Code |
TSSOP8,.12,20
|
SOLCC8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
43 ns
|
11 ns
|
Propagation Delay (tpd) |
43 ns
|
11 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
YES
|
Seated Height-Max |
0.9 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
0.9 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
1.2 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
|
|
|
Compare NC7WP02K8X with alternatives
Compare 74AHCT3G14GD,125 with alternatives
-
74AHCT3G14GD,125 vs 74AHCT3G14GD
-
74AHCT3G14GD,125 vs 74HC3G14DC
-
74AHCT3G14GD,125 vs 74LVC3G07GT,115
-
74AHCT3G14GD,125 vs 74LVC3GU04DC
-
74AHCT3G14GD,125 vs 74LVC2G02GD,125
-
74AHCT3G14GD,125 vs 74AHC2G08DP
-
74AHCT3G14GD,125 vs 74LVC3GU04GD
-
74AHCT3G14GD,125 vs 74AUP2G32DC
-
74AHCT3G14GD,125 vs NC7WZ38L8X