NC7SZ384M5X vs NC7SZ384CW feature comparison

NC7SZ384M5X Fairchild Semiconductor Corporation

Buy Now Datasheet

NC7SZ384CW Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description 1.60 MM, MO-178AA, SOT-23, 5 PIN DIE,
Pin Count 5
Manufacturer Package Code 5LD, SOT23, JEDEC MO-178, 1.6MM
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G5 X-XUUC-N5
JESD-609 Code e3
Length 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LSSOP DIE
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm
Base Number Matches 2 1
Additional Feature TTL COMPATIBLE BUS SWITCH

Compare NC7SZ384M5X with alternatives

Compare NC7SZ384CW with alternatives