NC7SZ384L6X vs 7SB384BMX1TCG feature comparison

NC7SZ384L6X Fairchild Semiconductor Corporation

Buy Now Datasheet

7SB384BMX1TCG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code SOIC LGA
Package Description 1 MM, MICROPAK-6 1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-6
Pin Count 6 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z CBT/FST/QS/5C/B
JESD-30 Code R-XDSO-N6 R-PBGA-B6
JESD-609 Code e4 e4
Length 1.45 mm 1.2 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE INVERTED
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON VFLGA
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.55 mm 0.4 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4 V 4 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD BUTT
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL BOTTOM
Width 1 mm 1 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 613AE
Factory Lead Time 4 Weeks

Compare NC7SZ384L6X with alternatives

Compare 7SB384BMX1TCG with alternatives