NC7SZ04P5
vs
TC7SZ04FU(T5L,JF,T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TOSHIBA CORP
Part Package Code
SOIC
SSOP
Package Description
TSSOP,
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e2
Length
2 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
12 ns
10 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.8 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
3
1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.024 A
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Prop. Delay@Nom-Sup
5.2 ns
Schmitt Trigger
NO
Compare TC7SZ04FU(T5L,JF,T with alternatives
TC7SZ04FU(T5L,JF,T vs 74LVC1G04GW,165
TC7SZ04FU(T5L,JF,T vs 74LVC1G04SE-7
TC7SZ04FU(T5L,JF,T vs 935268456118
TC7SZ04FU(T5L,JF,T vs NL17SZ04DFT2
TC7SZ04FU(T5L,JF,T vs 74LX1G05CTR
TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCKTE4
TC7SZ04FU(T5L,JF,T vs 74LVC1G04GW-Q100,125
TC7SZ04FU(T5L,JF,T vs SN74LVC1G04QDCKRQ1
TC7SZ04FU(T5L,JF,T vs SN74LVC1G04DCKRE4