NC7SZ04M5
vs
74LVC1G06GV,125
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TSOP
Package Description
TSSOP, TSOP5/6,.11,37
PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
2.9 mm
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.024 A
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
4.5 ns
8.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.5 mm
Base Number Matches
5
2
Manufacturer Package Code
SOT753
Factory Lead Time
4 Weeks
Moisture Sensitivity Level
1
Output Characteristics
OPEN-DRAIN
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare NC7SZ04M5 with alternatives
Compare 74LVC1G06GV,125 with alternatives
74LVC1G06GV,125 vs NC7SZ14M5
74LVC1G06GV,125 vs 74LVC1G14GV
74LVC1G06GV,125 vs 74LVC1G06GV
74LVC1G06GV,125 vs 935272019125
74LVC1G06GV,125 vs NC7SZ04M5X
74LVC1G06GV,125 vs NC7SZ05M5X
74LVC1G06GV,125 vs 74LVC1G04GV,125
74LVC1G06GV,125 vs 74LVC1G04GV
74LVC1G06GV,125 vs 74LVC1G14GV,125