NC7SVU04P5X_NL vs TC7SHU04FU(T5L,JF) feature comparison

NC7SVU04P5X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

TC7SHU04FU(T5L,JF) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TOSHIBA CORP
Part Package Code SOIC
Package Description TSSOP, TSSOP,
Pin Count 5
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family AUP/ULPA AHC/VHC/H/U/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2 mm 2 mm
Load Capacitance (CL) 15 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.024 A 0.008 A
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Power Supply Current-Max (ICC) 50 mA 0.02 mA
Prop. Delay@Nom-Sup 3.8 ns 8 ns
Propagation Delay (tpd) 14.4 ns 13 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 0.9 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare NC7SVU04P5X_NL with alternatives

Compare TC7SHU04FU(T5L,JF) with alternatives