NC7SV08L6X vs NC7SZ27L6X feature comparison

NC7SV08L6X Fairchild Semiconductor Corporation

Buy Now Datasheet

NC7SZ27L6X Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code MICROPAK MLP MicroPak
Package Description 1 MM, ROHS COMPLIANT, MO-252UAAD, MICROPAK-6 1 MM, MICROPAK-6
Pin Count 6 6
Manufacturer Package Code 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) 6LD, MICROPAK, JEDEC MO-252,1.0MM WIDE (Logic style X overs)
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-XQCC-N6
JESD-609 Code e4 e4
Length 1.45 mm 1.45 mm
Load Capacitance (CL) 30 pF 50 pF
Logic IC Type AND GATE NOR GATE
Max I(ol) 0.002 A 0.024 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 2 3
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VSON VQCCN
Package Equivalence Code SOLCC6,.04,20 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 14.6 ns 8.5 ns
Propagation Delay (tpd) 14.6 ns 19 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.55 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 0.9 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1 mm
Base Number Matches 2 3

Compare NC7SV08L6X with alternatives

Compare NC7SZ27L6X with alternatives