NC7ST32P5
vs
74HCT1G32GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SC-70
TSSOP
Package Description
TSSOP, TSSOP5/6,.08
1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5
Pin Count
5
5
Manufacturer Package Code
5LD, SC70, EIAJ SC-88A, 1.25MM WIDE
SOT353-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HST/T
HCT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.05 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.002 A
0.002 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
31 ns
27 ns
Propagation Delay (tpd)
31 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
3
2
Factory Lead Time
4 Weeks
Compare NC7ST32P5 with alternatives
Compare 74HCT1G32GW,125 with alternatives
74HCT1G32GW,125 vs 74HCT1G32GW,165
74HCT1G32GW,125 vs 74HCT1G32GW-G
74HCT1G32GW,125 vs 935262757118
74HCT1G32GW,125 vs HD74HCT1G32-EL
74HCT1G32GW,125 vs NC7ST32P5X
74HCT1G32GW,125 vs 935245740165
74HCT1G32GW,125 vs 935262757125
74HCT1G32GW,125 vs 935245740115
74HCT1G32GW,125 vs HD74HCT1G32