NC7ST32M5
vs
74AHCT1G86GV,125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Package Description
TSSOP,
PLASTIC, SC-74A, SOT-753, 5 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HST/T
AHCT/VHCT
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Logic IC Type
OR GATE
XOR GATE
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
31 ns
10.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.5 mm
Base Number Matches
4
2
Rohs Code
Yes
Part Package Code
TSOP
Pin Count
5
Manufacturer Package Code
SOT753
JESD-609 Code
e3
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10.5 ns
Schmitt Trigger
NO
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AHCT1G86GV,125 with alternatives