NC7SP74K8X_NL vs 74AUP1G175GF feature comparison

NC7SP74K8X_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74AUP1G175GF NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code TSSOP SON
Package Description VSSOP, TSSOP8,.12,20 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6
Pin Count 8 6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family P AUP/ULP/V
JESD-30 Code R-PDSO-G8 S-PDSO-N6
JESD-609 Code e3 e3
Length 2.3 mm 1 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 150000000 Hz 70000000 Hz
Max I(ol) 0.0005 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSON
Package Equivalence Code TSSOP8,.12,20 SOLCC6,.04,14
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Propagation Delay (tpd) 43 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.9 V 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.35 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 2 mm 1 mm
fmax-Min 250 MHz 410 MHz
Base Number Matches 1 2
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 21 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare NC7SP74K8X_NL with alternatives

Compare 74AUP1G175GF with alternatives