NC7SP02L6X
vs
NC7WZ14P6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SIP-6
SC-70
Package Description
MICROPAK-6
1.25 MM, EIAJ, SC-88, SC-70, 6 PIN
Manufacturer Package Code
127EB
6LD,SC70,EIAJ SC-88,1.25MM WIDE
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Family
HC/UH
LVC/LCX/Z
JESD-30 Code
R-PDSO-N6
R-PDSO-G6
JESD-609 Code
e4
e3
Length
1.45 mm
2 mm
Load Capacitance (CL)
30 pF
Logic IC Type
NOR GATE
INVERTER
Max I(ol)
0.0005 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Functions
1
2
Number of Inputs
2
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
TSSOP
Package Equivalence Code
SOLCC6,.04,20
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
43 ns
Propagation Delay (tpd)
43 ns
14.5 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
0.55 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
0.9 V
1.65 V
Supply Voltage-Nom (Vsup)
1.2 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD NICKEL
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
1.25 mm
Base Number Matches
2
3
Rohs Code
Yes
Pin Count
6
ECCN Code
EAR99
Compare NC7WZ14P6 with alternatives