NC7S32P5X_NL
vs
74HC1G32GW,125
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
SOIC
TSSOP
Package Description
TSSOP, TSSOP5/6,.08
1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2 mm
2.05 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OR GATE
OR GATE
Max I(ol)
0.0013 A
0.002 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
125 ns
27 ns
Propagation Delay (tpd)
125 ns
135 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT353-1
Compare NC7S32P5X_NL with alternatives
Compare 74HC1G32GW,125 with alternatives
74HC1G32GW,125 vs MC74VHC1G32DFT1G
74HC1G32GW,125 vs TC7S32FU(TE85L,F)
74HC1G32GW,125 vs TC7SH32FU
74HC1G32GW,125 vs NC7S32P5
74HC1G32GW,125 vs MC74HC1G32DFT1G
74HC1G32GW,125 vs 935245750115
74HC1G32GW,125 vs TC7S32FU(TE12L)
74HC1G32GW,125 vs 935245750125
74HC1G32GW,125 vs 74AHC1G32GW,125