NC7S02P5X
vs
HD74HC1G02CME
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
TSSOP,
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Reach Compliance Code
unknown
unknown
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2 mm
2 mm
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
125 ns
125 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
3 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
1.25 mm
Base Number Matches
3
1
HTS Code
8542.39.00.01
Load Capacitance (CL)
50 pF
Max I(ol)
0.002 A
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Prop. Delay@Nom-Sup
25 ns
Schmitt Trigger
NO
Compare HD74HC1G02CME with alternatives