NBXMBB024LNHTAG
vs
530AB622M000BG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
SILICON LABORATORIES INC
|
Package Description |
DILCC6,.2
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
848AB
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
SUPPLY VOLTAGE 2.5V ALSO POSSIBLE; TRI-STATE; E/D FUNCTION; DIFFERENTIAL O/P; TAPE AND REEL
|
TRAY
|
Fall Time-Max |
0.4 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Nom |
622.08 MHz
|
622 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC6,.2
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.9mm
|
7.0mm x 5.0mm x 1.85mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
0.4 ns
|
0.35 ns
|
Supply Current-Max |
105 mA
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
530
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare NBXMBB024LNHTAG with alternatives
Compare 530AB622M000BG with alternatives