NBSD337M002CSLC0845
vs
NBSD337M002CSLC0045
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Additional Feature |
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance |
330 µF
|
330 µF
|
Capacitor Type |
NIOBIUM CAPACITOR
|
NIOBIUM CAPACITOR
|
Dielectric Material |
NIOBIUM OXIDE
|
NIOBIUM OXIDE
|
ESR |
100 mΩ
|
100 mΩ
|
Height |
2.9 mm
|
2.9 mm
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0165 mA
|
0.0165 mA
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
2.5 V
|
2.5 V
|
Reference Standard |
MIL-PRF-55365
|
MIL-PRF-55365
|
Ripple Current |
537 mA
|
537 mA
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.1
|
0.1
|
Terminal Finish |
Tin/Lead (Sn/Pb) - hot dipped
|
Tin/Lead (Sn/Pb) - fused
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NBSD337M002CSLC0845 with alternatives
Compare NBSD337M002CSLC0045 with alternatives