NBSD337M002CRLB0H24
vs
NBSD337M002LWSC0924
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
330 µF
Capacitor Type
NIOBIUM CAPACITOR
NIOBIUM CAPACITOR
Dielectric Material
NIOBIUM OXIDE
NIOBIUM OXIDE
ESR
100 mΩ
35 mΩ
Height
2.9 mm
2.9 mm
JESD-609 Code
e0
e4
Leakage Current
0.0165 mA
0.0165 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 7 INCH
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2.5 V
2.5 V
Reference Standard
MIL-PRF-55365
MIL-PRF-55365
Ripple Current
537 mA
907 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare NBSD337M002CRLB0H24 with alternatives
Compare NBSD337M002LWSC0924 with alternatives