NBSD157M006LRSC0724 vs NBSD157M006LRDB0H45 feature comparison

NBSD157M006LRSC0724 Kyocera AVX Components

Buy Now Datasheet

NBSD157M006LRDB0H45 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF 150 µF
Capacitor Type NIOBIUM CAPACITOR NIOBIUM CAPACITOR
Dielectric Material NIOBIUM OXIDE NIOBIUM OXIDE
ESR 70 mΩ 70 mΩ
Height 2.9 mm 2.9 mm
JESD-609 Code e3 e0
Leakage Current 0.018 mA 0.018 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 641 mA 641 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare NBSD157M006LRSC0724 with alternatives

Compare NBSD157M006LRDB0H45 with alternatives