NBSD157M006LRLB0745
vs
NBSD157M006LRDC0H23
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2917
|
, 2917
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
150 µF
|
150 µF
|
Capacitor Type |
SPECIAL CAPACITOR
|
SPECIAL CAPACITOR
|
Dielectric Material |
NIOBIUM
|
NIOBIUM
|
Height |
2.9 mm
|
2.9 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
7.3 mm
|
7.3 mm
|
Manufacturer Series |
NBS
|
NBS
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
MIL-PRF-55365
|
MIL-PRF-55365
|
Series |
NBS
|
NBS
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
J BEND
|
J BEND
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NBSD157M006LRLB0745 with alternatives
Compare NBSD157M006LRDC0H23 with alternatives