NBJA106K010CBSB0724 vs NBJA106K010CSSC0723 feature comparison

NBJA106K010CBSB0724 Kyocera AVX Components

Buy Now Datasheet

NBJA106K010CSSC0723 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 10 µF 10 µF
Capacitor Type NIOBIUM CAPACITOR NIOBIUM CAPACITOR
Dielectric Material NIOBIUM OXIDE NIOBIUM OXIDE
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method BULK TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare NBJA106K010CBSB0724 with alternatives

Compare NBJA106K010CSSC0723 with alternatives