NBB-402-T1
vs
NBB-502
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
QORVO INC
Package Description
LGA9,3X3,40
LGA9,3X3,40
Reach Compliance Code
unknown
compliant
ECCN Code
5A991.G
5A991.G
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
15 dB
16 dB
Input Power-Max (CW)
20 dBm
20 dBm
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
9
9
Operating Frequency-Max
8000 MHz
4000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-45 °C
-45 °C
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LGA9,3X3,40
LGA9,3X3,40
Power Supplies
3.9 V
3.9 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
GAAS
GAAS
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au)
VSWR-Max
1.8
1.55
Base Number Matches
2
2
Compare NBB-402-T1 with alternatives
Compare NBB-502 with alternatives