NB6L14SMNTXG
vs
8523BGILFT
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFN16, 3x3, 0.5P
|
|
Package Description |
QFN-16
|
TSSOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
485G-01
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
44 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
6L
|
8523
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL MUX
|
JESD-30 Code |
S-XQCC-N16
|
R-PDSO-G20
|
Length |
3 mm
|
6.5 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
16
|
20
|
Number of True Outputs |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
0.6 ns
|
|
Propagation Delay (tpd) |
0.6 ns
|
1.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.05 ns
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.625 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
2.375 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL GOLD PALLADIUM
|
Matte Tin (Sn) - annealed
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
|
|
|
Compare NB6L14SMNTXG with alternatives
Compare 8523BGILFT with alternatives