NB3N551DG
vs
NB2304AI1DR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC-8 Narrow Body
SOIC
Package Description
SOIC-8
SOP,
Pin Count
8
8
Manufacturer Package Code
751-07
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
28 Weeks
Samacsys Manufacturer
onsemi
Family
3N
2304
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.025 A
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
3 ns
Qualification Status
Not Qualified
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.16 ns
0.2 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3.9 mm
3.9 mm
fmax-Min
180 MHz
133.3 MHz
Base Number Matches
1
2
Rohs Code
Yes
Technology
CMOS
Compare NB3N551DG with alternatives