NB3N2304NZDTR2G
vs
PI6CV304LEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ONSEMI
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP 8 LEAD 3.0x4.4x1.1 mm
SOIC
Package Description
TSSOP-8
4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8
Pin Count
8
8
Manufacturer Package Code
948S-01
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
28 Weeks
Samacsys Manufacturer
onsemi
Family
3N
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.4 mm
4.4 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.025 A
0.012 A
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.25
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5 ns
3 ns
Propagation Delay (tpd)
5 ns
3 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
0.1 ns
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
3 mm
fmax-Min
140 MHz
160 MHz
Base Number Matches
1
2
Rohs Code
Yes
ECCN Code
EAR99
Output Characteristics
3-STATE
Technology
CMOS
Compare NB3N2304NZDTR2G with alternatives
Compare PI6CV304LEX with alternatives