NB3N2304NZDTR2G
vs
CY2DP3120AXI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSSOP 8 LEAD 3.0x4.4x1.1 mm
QFP
Package Description
TSSOP-8
LQFP, QFP52,.47SQ
Pin Count
8
52
Manufacturer Package Code
948S-01
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
28 Weeks
Samacsys Manufacturer
onsemi
Family
3N
2DP
Input Conditioning
STANDARD
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G8
S-PQFP-G52
JESD-609 Code
e3
e3
Length
4.4 mm
10 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.025 A
0.005 A
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
52
Number of True Outputs
4
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LQFP
Package Equivalence Code
TSSOP8,.25
QFP52,.47SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
FLATPACK, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
5 ns
0.75 ns
Propagation Delay (tpd)
5 ns
0.75 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
0.05 ns
Seated Height-Max
1.1 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
2.625 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
3 mm
10 mm
fmax-Min
140 MHz
1500 MHz
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V; ALSO OPERATES AT 3.3V SUPPLY
Compare NB3N2304NZDTR2G with alternatives
Compare CY2DP3120AXI with alternatives