NB2308AI2DT vs CY2308AZC-2T feature comparison

NB2308AI2DT onsemi

Buy Now Datasheet

CY2308AZC-2T Cypress Semiconductor

Buy Now Datasheet
No No
Yes No
Obsolete Obsolete
ON SEMICONDUCTOR CYPRESS SEMICONDUCTOR CORP
TSSOP TSSOP
TSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
16 16
unknown not_compliant
8542.39.00.01 8542.39.00.01
2308 2308
STANDARD STANDARD
R-PDSO-G16 R-PDSO-G16
e4 e0
5 mm 5 mm
PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
0.008 A
1
1 1
16 16
8 8
85 °C 70 °C
-40 °C
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25 TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
0.4 ns 0.2 ns
1.2 mm 1.1 mm
3.6 V 3.465 V
3 V 3.135 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
4.4 mm 4.4 mm
133.3 MHz 200 MHz
1 1

Compare NB2308AI2DT with alternatives

Compare CY2308AZC-2T with alternatives