NB2304AI2DTR2 vs NB2304AI2DTR2G feature comparison

NB2304AI2DTR2 onsemi

Buy Now Datasheet

NB2304AI2DTR2G onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 2304 2304
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.4 ns 0.4 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
fmax-Min 133.3 MHz 133.3 MHz
Base Number Matches 1 1
Pbfree Code Yes

Compare NB2304AI2DTR2 with alternatives

Compare NB2304AI2DTR2G with alternatives