NB2304AI1DR2G
vs
PI6C49X0204AWIEX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PERICOM SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
0.150 INCH, GREEN, MS-012D/AA, SOIC-8
Pin Count
8
Reach Compliance Code
unknown
compliant
Family
2304
6C
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.2 ns
0.25 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
1.425 V
Supply Voltage-Nom (Vsup)
3.3 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
3.885 mm
fmax-Min
133.3 MHz
200 MHz
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Propagation Delay (tpd)
5 ns