NAZT4R7M35V4X6.3NLSF vs NACY4R7M35V4X6.3TR13Y feature comparison

NAZT4R7M35V4X6.3NLSF NIC Components Corp

Buy Now Datasheet

NACY4R7M35V4X6.3TR13Y NIC Components Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 1817 , 1817
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1450 mΩ 1450 mΩ
Height 6.3 mm 6.3 mm
JESD-609 Code e3
Length 4.6 mm 4.6 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 90 mA 90 mA
Size Code 1817 1817
Terminal Finish Tin (Sn)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare NAZT4R7M35V4X6.3NLSF with alternatives

Compare NACY4R7M35V4X6.3TR13Y with alternatives