NAZT470M35V6.3X6.3NLBF
vs
NAZT470M35V6.3X6.3NBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2626
, 2626
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
38 Weeks
Samacsys Manufacturer
NIC Components
NIC Components
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
JESD-609 Code
e6
e6
Leakage Current
0.01645 mA
0.01645 mA
Length
6.6 mm
6.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 Inch
TR, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
100 mA
100 mA
Size Code
2626
2626
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Compare NAZT470M35V6.3X6.3NLBF with alternatives
Compare NAZT470M35V6.3X6.3NBF with alternatives