NAZT332M16V16X17JLSF
vs
NAZT332M16V16X17HSF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 6464
, 6464
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
NIC Components
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
17 mm
17 mm
JESD-609 Code
e3
e3
Leakage Current
0.528 mA
0.528 mA
Length
16.3 mm
18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 Inch
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
1080 mA
1800 mA
Size Code
6464
6464
Surface Mount
YES
YES
Tan Delta
0.26
0.26
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
16.3 mm
16.3 mm
Base Number Matches
1
1
Manufacturer Series
NAZT
Series
NAZT(16V)
Compare NAZT332M16V16X17JLSF with alternatives
Compare NAZT332M16V16X17HSF with alternatives