NAZT220M35V5X6.3NBF
vs
NACZ220M35V5X6.3TR15F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2121
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
NIC Components
Capacitance
22 µF
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.3 mm
6.3 mm
JESD-609 Code
e6
e6
Leakage Current
0.0077 mA
0.0077 mA
Length
5.3 mm
5.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 15 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
59.5 mA
52.5 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
TIN BISMUTH
Terminal Shape
FLAT
FLAT
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Factory Lead Time
18 Weeks
Compare NAZT220M35V5X6.3NBF with alternatives
Compare NACZ220M35V5X6.3TR15F with alternatives