NAZT102M10V10X10.5LLBF
vs
NACZ102M10V10X10.5TR13
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 4141
CAN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
e0
Leakage Current
0.1 mA
0.1 mA
Length
10.3 mm
11 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 Inch
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
510 mA
670 mA
Size Code
4141
4141
Surface Mount
YES
YES
Tan Delta
0.24
0.24
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
FLAT
Width
10.3 mm
10.3 mm
Base Number Matches
1
1
HTS Code
8532.22.00.20
Manufacturer Series
NACZ
Series
NACZ
Compare NAZT102M10V10X10.5LLBF with alternatives
Compare NACZ102M10V10X10.5TR13 with alternatives