NAZT101M50V8X10.5NLBF vs NACY101M50V8X10.5TR15F feature comparison

NAZT101M50V8X10.5NLBF NIC Components Corp

Buy Now Datasheet

NACY101M50V8X10.5TR15F NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 3333 , 3533
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e6
Leakage Current 0.05 mA 0.05 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 Inch TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 140 mA 300 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.14 0.14
Terminal Finish Tin/Bismuth (Sn/Bi) TIN BISMUTH
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1

Compare NAZT101M50V8X10.5NLBF with alternatives

Compare NACY101M50V8X10.5TR15F with alternatives