NAZT101M50V8X10.5NBWYF
vs
NAWE101M50V8X10.5LLBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 3333
, 3533
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
e6
Leakage Current
0.05 mA
0.05 mA
Length
8.3 mm
8.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
AEC-Q200
Ripple Current
140 mA
200 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.14
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Diameter
8 mm
Compare NAZT101M50V8X10.5NBWYF with alternatives
Compare NAWE101M50V8X10.5LLBF with alternatives