NAZT101M25V6.3X8NSF
vs
NACY101M25V6.3X8TR13Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2826
, 2826
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
300 mΩ
300 mΩ
Height
8 mm
8 mm
JESD-609 Code
e3
Length
7.2 mm
7.2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
300 mA
300 mA
Size Code
2826
2826
Terminal Finish
Tin (Sn)
Width
6.6 mm
6.6 mm
Base Number Matches
1
3
Compare NAZT101M25V6.3X8NSF with alternatives
Compare NACY101M25V6.3X8TR13Y with alternatives