NAZK102M6.3V8X10.5LLBF
vs
NAZT102M6.3V8X10.5NLBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 3533
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
18 Weeks
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
10.5 mm
10.5 mm
JESD-609 Code
e6
e6
Leakage Current
0.063 mA
0.063 mA
Length
8.3 mm
8.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
360 mA
360 mA
Size Code
3333
3333
Surface Mount
YES
YES
Tan Delta
0.26
0.28
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
8.3 mm
8.3 mm
Base Number Matches
1
1
Compare NAZK102M6.3V8X10.5LLBF with alternatives
Compare NAZT102M6.3V8X10.5NLBF with alternatives