NAZK101M35V8X10.5LLBF vs NAZT101M35V8X10.5NLBYF feature comparison

NAZK101M35V8X10.5LLBF NIC Components Corp

Buy Now Datasheet

NAZT101M35V8X10.5NLBYF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 3533 , 3333
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 17 Weeks
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Height 10.5 mm 10.5 mm
JESD-609 Code e6 e6
Leakage Current 0.035 mA 0.035 mA
Length 8.3 mm 8.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 15 INCH TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 300 mA 240 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.12 0.14
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Width 8.3 mm 8.3 mm
Base Number Matches 1 1
Reference Standard AEC-Q200; IATF 16949

Compare NAZK101M35V8X10.5LLBF with alternatives

Compare NAZT101M35V8X10.5NLBYF with alternatives