NAZJ151M16V6.3X8NBF vs NAZT151M16V6.3X8NLBYF feature comparison

NAZJ151M16V6.3X8NBF NIC Components Corp

Buy Now Datasheet

NAZT151M16V6.3X8NLBYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , 2626 , 2626
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 160 mΩ
Height 8 mm 8 mm
Leakage Current 0.024 mA 0.024 mA
Length 7 mm 6.6 mm
Manufacturer Series NAZJ
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 15 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 390 mA 120 mA
Series NAZJ
Size Code 2626 2626
Surface Mount YES YES
Tan Delta 0.16 0.16
Terminal Shape FLAT FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 1 1
JESD-609 Code e6
Reference Standard AEC-Q200; IATF 16949
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare NAZJ151M16V6.3X8NBF with alternatives

Compare NAZT151M16V6.3X8NLBYF with alternatives