NAZJ101M35V8X10.5KBF vs RTV-35V101MG10U-R2 feature comparison

NAZJ101M35V8X10.5KBF NIC Components Corp

Buy Now Datasheet

RTV-35V101MG10U-R2 TAIYO YUDEN

Buy Now Datasheet
Obsolete Not Recommended
NIC COMPONENTS CORP TAIYO YUDEN CO LTD
, 3333 , 3333
unknown unknown
EAR99 EAR99
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
80 mΩ
e6
0.035 mA 0.035 mA
NAZJ
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
TR, 13 INCH TAPE, EMBOSSED
POLARIZED POLARIZED
20% 20%
35 V 35 V
552.5 mA 850 mA
3333 3333
YES YES
0.12 0.12
TIN BISMUTH
FLAT FLAT
1 1

Compare NAZJ101M35V8X10.5KBF with alternatives

Compare RTV-35V101MG10U-R2 with alternatives