NAWT470K16V6.3X6.1NBF
vs
NACK470K16V5X6.1TR13WTF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e6
e3
Leakage Current
0.00752 mA
0.00752 mA
Manufacturer Series
NAWT
NACK
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
70 mA
160 mA
Surface Mount
YES
YES
Tan Delta
0.2
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin (Sn)
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
HTS Code
8532.22.00.20
Compare NAWT470K16V6.3X6.1NBF with alternatives
Compare NACK470K16V5X6.1TR13WTF with alternatives