NAWE471K10V10X10.5LLBF vs NAWE471K10V8X10.5LSF feature comparison

NAWE471K10V10X10.5LLBF NIC Components Corp

Buy Now Datasheet

NAWE471K10V8X10.5LSF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e6
Leakage Current 0.047 mA 0.047 mA
Manufacturer Series NRWE NRWE
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 440 mA 210 mA
Surface Mount YES YES
Tan Delta 0.26 0.26
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare NAWE471K10V10X10.5LLBF with alternatives

Compare NAWE471K10V8X10.5LSF with alternatives