NAR163
vs
LTS-6760R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
12.50 X 19 MM, LEAD FREE PACKAGE-10
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height |
15.24 mm
|
14.2 mm
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2 V
|
|
Number of Characters |
1
|
1
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
660 nm
|
|
Base Number Matches |
5
|
1
|
Additional Feature |
|
IC COMPATIBLE
|
|
|
|
Compare NAR163 with alternatives
Compare LTS-6760R with alternatives